
DF40C(2.0)-20DS-0.4V(51) | |
|---|---|
DigiKey Part Number | H11905TR-ND - Tape & Reel (TR) H11905CT-ND - Cut Tape (CT) H11905DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40C(2.0)-20DS-0.4V(51) |
Description | CONN RCPT 20POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF40C(2.0)-20DS-0.4V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 2mm | |
Height Above Board | 0.077" (1.95mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.53000 | ¥6.53 |
| 10 | ¥5.51600 | ¥55.16 |
| 25 | ¥5.17000 | ¥129.25 |
| 50 | ¥4.92360 | ¥246.18 |
| 100 | ¥4.68710 | ¥468.71 |
| 250 | ¥4.39340 | ¥1,098.35 |
| 500 | ¥4.18352 | ¥2,091.76 |
| 1,000 | ¥3.98373 | ¥3,983.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥3.95274 | ¥15,810.96 |
| 8,000 | ¥3.76421 | ¥30,113.68 |
| 12,000 | ¥3.65812 | ¥43,897.44 |
| 20,000 | ¥3.52877 | ¥70,575.40 |











