


MAX3051EKA+T | |
|---|---|
DigiKey Part Number | MAX3051EKA+TTR-ND - Tape & Reel (TR) MAX3051EKA+TCT-ND - Cut Tape (CT) MAX3051EKA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3051EKA+T |
Description | IC TRANSCEIVER HALF 1/1 SOT238 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX3051EKA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 20 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3.14V ~ 3.47V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.44000 | ¥39.44 |
| 10 | ¥29.95900 | ¥299.59 |
| 25 | ¥27.58720 | ¥689.68 |
| 100 | ¥24.98400 | ¥2,498.40 |
| 250 | ¥23.74272 | ¥5,935.68 |
| 500 | ¥22.99472 | ¥11,497.36 |
| 1,000 | ¥22.37877 | ¥22,378.77 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥21.72865 | ¥54,321.62 |











