MAX3051ESA+T | ||
---|---|---|
DigiKey Part Number | MAX3051ESA+TR-ND - Tape & Reel (TR) MAX3051ESA+CT-ND - Cut Tape (CT) MAX3051ESA+DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX3051ESA+T | |
Description | IC TRANSCEIVER HALF 1/1 8SOIC | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX3051ESA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 20 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3.14V ~ 3.47V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.04000 | ¥35.04 |
10 | ¥31.46200 | ¥314.62 |
25 | ¥29.74560 | ¥743.64 |
100 | ¥25.77890 | ¥2,577.89 |
250 | ¥24.45716 | ¥6,114.29 |
500 | ¥21.94520 | ¥10,972.60 |
1,000 | ¥18.50799 | ¥18,507.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥17.58264 | ¥43,956.60 |