DF40C(2.0)-20DS-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF40HC(2.5)-20DS-0.4V(51)

DigiKey Part Number
H11909TR-ND - Tape & Reel (TR)
H11909CT-ND - Cut Tape (CT)
H11909DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF40HC(2.5)-20DS-0.4V(51)
Description
CONN RCPT 20POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF40HC(2.5)-20DS-0.4V(51) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
20
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
2.00µin (0.051µm)
Mated Stacking Heights
2.5mm
Height Above Board
0.094" (2.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,682
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.34000¥9.34
10¥7.90600¥79.06
25¥7.41280¥185.32
50¥7.05720¥352.86
100¥6.71890¥671.89
250¥6.29800¥1,574.50
500¥5.99718¥2,998.59
1,000¥5.71080¥5,710.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.73272¥17,198.16
6,000¥5.45930¥32,755.80
9,000¥5.30546¥47,749.14
15,000¥5.11786¥76,767.90
Manufacturers Standard Package