
F0402G0R05FNTR | |
|---|---|
DigiKey Part Number | 478-6482-2-ND - Tape & Reel (TR) 478-6482-1-ND - Cut Tape (CT) 478-6482-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F0402G0R05FNTR |
Description | FUSE BOARD MOUNT 50MA 32VDC 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | F0402G0R05FNTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Melting I²t | 2.0E-6 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.039" L x 0.023" W x 0.014" H (1.00mm x 0.58mm x 0.35mm) | |
DC Cold Resistance | 3.4 Ohms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.55000 | ¥7.55 |
| 5 | ¥6.25200 | ¥31.26 |
| 10 | ¥5.76700 | ¥57.67 |
| 50 | ¥4.78600 | ¥239.30 |
| 100 | ¥4.41670 | ¥441.67 |
| 250 | ¥3.96996 | ¥992.49 |
| 500 | ¥3.66130 | ¥1,830.65 |
| 1,000 | ¥3.37557 | ¥3,375.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥2.84579 | ¥14,228.95 |
| 10,000 | ¥2.61885 | ¥26,188.50 |
| 15,000 | ¥2.55992 | ¥38,398.80 |








