


TPS76350QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-40961-2-ND - Tape & Reel (TR) 296-40961-1-ND - Cut Tape (CT) 296-40961-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS76350QDBVRQ1 |
Description | IC REG LINEAR 5V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS76350QDBVRQ1 Models |
Category | Current - Supply (Max) 140 µA |
Mfr | PSRR 60dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 10V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case SC-74A, SOT-753 |
Voltage Dropout (Max) 0.3V @ 150mA | Supplier Device Package SOT-23-5 |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 100 µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.43000 | ¥9.43 |
| 10 | ¥6.83100 | ¥68.31 |
| 25 | ¥6.16960 | ¥154.24 |
| 100 | ¥5.44740 | ¥544.74 |
| 250 | ¥5.10260 | ¥1,275.65 |
| 500 | ¥4.89484 | ¥2,447.42 |
| 1,000 | ¥4.78287 | ¥4,782.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.51230 | ¥13,536.90 |
| 6,000 | ¥4.40887 | ¥26,453.22 |
| 9,000 | ¥4.35707 | ¥39,213.63 |
| 15,000 | ¥4.29968 | ¥64,495.20 |











