
LSHM-120-01-L-DH-A-S-K-TR | |
|---|---|
DigiKey Part Number | SAM14074TR-ND - Tape & Reel (TR) SAM14074CT-ND - Cut Tape (CT) SAM14074DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-120-01-L-DH-A-S-K-TR |
Description | CONN SELF-MATE 40P R/A SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-120-01-L-DH-A-S-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Pick and Place, Shielded |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Height Above Board 0.202" (5.13mm) |
Number of Positions 40 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥60.70000 | ¥60.70 |
| 10 | ¥51.60500 | ¥516.05 |
| 25 | ¥48.36960 | ¥1,209.24 |
| 50 | ¥46.06060 | ¥2,303.03 |
| 100 | ¥43.86160 | ¥4,386.16 |
| 250 | ¥41.43896 | ¥10,359.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥38.51354 | ¥19,256.77 |
| 1,000 | ¥34.51913 | ¥34,519.13 |
| 2,500 | ¥33.85532 | ¥84,638.30 |













