
TPS2105MDBVREP | |
|---|---|
DigiKey Part Number | 296-47226-2-ND - Tape & Reel (TR) 296-47226-1-ND - Cut Tape (CT) 296-47226-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2105MDBVREP |
Description | IC OR CTRLR SRC SELECT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Controller Source Selector Switch N and P-Channel 2:1 SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS2105MDBVREP Models |
Category | Current - Supply 18 µA |
Manufacturer Texas Instruments | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Handheld/Mobile Devices |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Source Selector Switch | Mounting Type Surface Mount |
FET Type N and P-Channel | Package / Case SC-74A, SOT-753 |
Ratio - Input:Output 2:1 | Supplier Device Package SOT-23-5 |
Internal Switch(s) Yes | Base Product Number |
Current - Output (Max) 500mA, 100mA, 100mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥55.66000 | ¥55.66 |
| 10 | ¥42.82200 | ¥428.22 |
| 25 | ¥39.60680 | ¥990.17 |
| 100 | ¥36.07290 | ¥3,607.29 |
| 250 | ¥34.88448 | ¥8,721.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥31.50306 | ¥94,509.18 |











