Parametric Equivalent

HLCD-20-12.00-TR-TR-2 | |
|---|---|
DigiKey Part Number | 612-HLCD-20-12.00-TR-TR-2-ND |
Manufacturer | |
Manufacturer Product Number | HLCD-20-12.00-TR-TR-2 |
Description | CBL ASSM SELF-MATE 40POS 12" HDR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Self Mating, Non-Gendered, Hermaphroditic to Self Mating, Non-Gendered, Hermaphroditic 1.00' (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | HLCD-20-12.00-TR-TR-2 Models |
Category | Pitch - Cable 0.010" (0.25mm) |
Manufacturer Samtec Inc. | Length 1.00' (304.80mm) |
Series | Color Blue, Ribbon |
Packaging Bulk | Shielding Shielded |
Part Status Active | Cable Termination IDC |
Connector Type Self Mating, Non-Gendered, Hermaphroditic to Self Mating, Non-Gendered, Hermaphroditic | Contact Finish Gold |
Number of Positions 40 | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLCD-20-12.00-TR-TR-1 | Samtec Inc. | 58 | 612-HLCD-20-12.00-TR-TR-1-ND | ¥544.91000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥658.54000 | ¥658.54 |
| 10 | ¥559.80400 | ¥5,598.04 |
| 25 | ¥526.61360 | ¥13,165.34 |









