LSHM-120-02.5-L-DV-A-N-K-TR | ||
---|---|---|
DigiKey Part Number | SAM13196TR-ND - Tape & Reel (TR) SAM13196CT-ND - Cut Tape (CT) SAM13196DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LSHM-120-02.5-L-DV-A-N-K-TR | |
Description | CONN SELF-MATE 40POS SMD GOLD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | LSHM-120-02.5-L-DV-A-N-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm, 5.5mm, 6.5mm, 8.5mm | |
Height Above Board | 0.156" (3.96mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.73000 | ¥34.73 |
50 | ¥31.85220 | ¥1,592.61 |
100 | ¥29.79990 | ¥2,979.99 |
250 | ¥29.04072 | ¥7,260.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥29.04056 | ¥23,232.45 |