




1053101312 | |
|---|---|
DigiKey Part Number | WM15065-ND |
Manufacturer | |
Manufacturer Product Number | 1053101312 |
Description | CONN HEADER VERT 12POS 2.5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 12 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1053101312 Models |
Category | Contact Length - Post 0.126" (3.20mm) |
Mfr | Insulation Height 0.356" (9.05mm) |
Series | Contact Shape Square |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Voltage Rating 250V |
Style | Mated Stacking Heights 21.30mm |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 59.0µin (1.50µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Military, Telecommunications |
Termination Kinked Pin, Solder | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.74000 | ¥44.74 |
| 10 | ¥38.04200 | ¥380.42 |
| 102 | ¥32.29029 | ¥3,293.61 |
| 510 | ¥28.82433 | ¥14,700.41 |
| 1,020 | ¥27.44974 | ¥27,998.73 |











