




1053101304 | |
|---|---|
DigiKey Part Number | WM15061-ND |
Manufacturer | |
Manufacturer Product Number | 1053101304 |
Description | CONN HEADER VERT 4POS 2.5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1053101304 Models |
Category | Contact Length - Post 0.126" (3.20mm) |
Mfr | Insulation Height 0.356" (9.05mm) |
Series | Contact Shape Square |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Voltage Rating 250V |
Style | Mated Stacking Heights 21.30mm |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 59.0µin (1.50µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Military, Telecommunications |
Termination Kinked Pin, Solder | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.93000 | ¥19.93 |
| 10 | ¥16.90400 | ¥169.04 |
| 300 | ¥13.29290 | ¥3,987.87 |
| 600 | ¥12.65847 | ¥7,595.08 |
| 1,200 | ¥12.05448 | ¥14,465.38 |
| 5,100 | ¥10.88547 | ¥55,515.90 |










