




2014441104 | |
|---|---|
DigiKey Part Number | WM26697-ND |
Manufacturer | |
Manufacturer Product Number | 2014441104 |
Description | CONN PLUG HSG 4POS 2.50MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Plug Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2014441104 Models |
Category | Row Spacing 0.098" (2.50mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Features Glow Wire Compliant |
Contact Type Male Pin | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.098" (2.50mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2014442104 | Molex | 2,366 | WM26711-ND | ¥4.13000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.80000 | ¥3.80 |
| 10 | ¥3.24200 | ¥32.42 |
| 25 | ¥3.04000 | ¥76.00 |
| 50 | ¥2.89440 | ¥144.72 |
| 100 | ¥2.75630 | ¥275.63 |
| 250 | ¥2.58348 | ¥645.87 |
| 500 | ¥2.46008 | ¥1,230.04 |
| 1,000 | ¥2.34249 | ¥2,342.49 |
| 2,500 | ¥2.19578 | ¥5,489.45 |










