




1053001200 | |
|---|---|
DigiKey Part Number | WM14956TR-ND - Tape & Reel (TR) WM14956CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1053001200 |
Description | CONN 24-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 24-26 AWG Crimp Power |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 24-26 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 15.0µin (0.38µm) |
Type Power | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.23000 | ¥2.23 |
| 10 | ¥1.91000 | ¥19.10 |
| 25 | ¥1.78960 | ¥44.74 |
| 50 | ¥1.70360 | ¥85.18 |
| 100 | ¥1.62170 | ¥162.17 |
| 250 | ¥1.52004 | ¥380.01 |
| 500 | ¥1.44742 | ¥723.71 |
| 1,000 | ¥1.37828 | ¥1,378.28 |
| 2,500 | ¥1.29190 | ¥3,229.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 15,000 | ¥1.26996 | ¥19,049.40 |
| 30,000 | ¥1.20938 | ¥36,281.40 |
| 45,000 | ¥1.17529 | ¥52,888.05 |
























