




1053071208 | |
|---|---|
DigiKey Part Number | WM15014-ND |
Manufacturer | |
Manufacturer Product Number | 1053071208 |
Description | CONN RCPT HSG 8POS 2.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1053071208 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA4T), Nylon 4T, Glass Filled |
Contact Type Non-Gendered | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.098" (2.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1053072208 | Molex | 1,447 | WM15021-ND | ¥5.87000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.21000 | ¥5.21 |
| 10 | ¥4.45800 | ¥44.58 |
| 25 | ¥4.17480 | ¥104.37 |
| 50 | ¥3.97460 | ¥198.73 |
| 100 | ¥3.78440 | ¥378.44 |
| 250 | ¥3.54716 | ¥886.79 |
| 600 | ¥3.33432 | ¥2,000.59 |
| 1,200 | ¥3.17499 | ¥3,809.99 |
| 3,000 | ¥2.97621 | ¥8,928.63 |
















