1053091x08
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1053091x08
1053091208
1053091208
Example of Nano-Fit Assembly

1053091208

DigiKey Part Number
WM15035-ND
Manufacturer
Manufacturer Product Number
1053091208
Description
CONN HEADER VERT 8POS 2.5MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 8 position 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1053091208 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Kinked Pin, Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
0.126" (3.20mm)
Overall Contact Length
-
Insulation Height
0.356" (9.05mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Board Guide
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
250V
Mated Stacking Heights
21.30mm
Contact Finish Thickness - Post
59.0µin (1.50µm)
Applications
Automotive, General Purpose, Industrial, Medical, Military, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,506
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.18000¥20.18
84¥14.75012¥1,239.01
168¥14.04625¥2,359.77
504¥12.99813¥6,551.06
1,008¥12.37785¥12,476.87
5,040¥11.05021¥55,693.06
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.