Connector Header Through Hole, Right Angle 8 position 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 8 position 0.098" (2.50mm)
1053131308
1053131308
Example of Nano-Fit Assembly

1053131308

DigiKey Part Number
WM15147-ND
Manufacturer
Manufacturer Product Number
1053131308
Description
CONN HEADER R/A 8POS 2.5MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 8 position 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1053131308 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation Height
0.149" (3.78mm)
Mfr
Contact Shape
Square
Series
Contact Finish - Mating
Gold
Packaging
Tray
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Part Status
Active
Contact Finish - Post
Tin
Connector Type
Contact Material
Brass
Contact Type
Male Pin
Insulation Material
Liquid Crystal Polymer (LCP)
Pitch - Mating
Features
Board Guide
Number of Positions
Operating Temperature
-40°C ~ 125°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
Varies by Wire Gauge
Shrouding
Shrouded - 4 Wall
Voltage Rating
250V
Mounting Type
Contact Finish Thickness - Post
59.0µin (1.50µm)
Termination
Solder
Applications
Automotive, General Purpose, Industrial, Medical, Military, Telecommunications
Fastening Type
Latch Holder
Base Product Number
Contact Length - Post
0.126" (3.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,001
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.05000¥26.05
84¥19.04762¥1,600.00
168¥18.13786¥3,047.16
504¥16.78480¥8,459.54
1,008¥15.98390¥16,111.77
5,040¥14.26965¥71,919.04
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.