Socket Contact Gold 20-22 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Gold 20-22 AWG Crimp Power
1053002200
1053002200
Molex - Product Spotlight - Nano-Fit

1053002200

DigiKey Part Number
WM14957TR-ND - Tape & Reel (TR)
WM14957CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1053002200
Description
CONN 20-22AWG CRIMP GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 20-22 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
20-22 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
15.0µin (0.38µm)
Type
Power
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 156,991
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥1.62170¥162.17
1,000¥1.37824¥1,378.24
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
15,000¥1.26992¥19,048.80
30,000¥1.20934¥36,280.20
45,000¥1.17526¥52,886.70
Manufacturers Standard Package