



SSD-1000A-C | |
|---|---|
DigiKey Part Number | 118-SSD-1000A-C-ND |
Manufacturer | |
Manufacturer Product Number | SSD-1000A-C |
Description | CURRENT SENSOR 1000A |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1000A 1 Channel Current Sensor Bidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | CAN Bus | |
Sensitivity | - | |
Linearity | ±0.1% | |
Accuracy | ±0.1% | |
Voltage - Supply | 24V ~ 60V | |
Response Time | - | |
Current - Supply (Max) | 55mA (Typ) | |
Operating Temperature | -40°C ~ 115°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,658.29000 | ¥1,658.29 |
| 10 | ¥1,264.56700 | ¥12,645.67 |
| 25 | ¥1,158.37760 | ¥28,959.44 |
| 50 | ¥1,091.99860 | ¥54,599.93 |













