


SSD-1000A-C-T | |
|---|---|
DigiKey Part Number | 118-SSD-1000A-C-T-ND |
Manufacturer | |
Manufacturer Product Number | SSD-1000A-C-T |
Description | CURRENT SENSOR SWITCH 1000A |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1000A 1 Channel Current Switch Unidirectional |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | CAN Bus | |
Sensitivity | - | |
Frequency | DC ~ 5kHz | |
Linearity | ±0.1% | |
Accuracy | ±0.1% | |
Voltage - Supply | 5V ~ 60V | |
Response Time | - | |
Current - Supply (Max) | 15mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Polarization | Unidirectional | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,288.85000 | ¥1,288.85 |
| 5 | ¥1,202.12400 | ¥6,010.62 |
| 10 | ¥1,169.77900 | ¥11,697.79 |
| 25 | ¥1,131.05560 | ¥28,276.39 |
| 50 | ¥1,104.54800 | ¥55,227.40 |


