



SSD-1000A-R | |
|---|---|
DigiKey Part Number | 118-SSD-1000A-R-ND |
Manufacturer | |
Manufacturer Product Number | SSD-1000A-R |
Description | CURRENT SENSOR 1000A |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1000A 1 Channel Current Sensor Bidirectional Module |
Datasheet | Datasheet |
Category | Output RS485 |
Mfr | Linearity ±0.1% |
Series | Accuracy ±0.1% |
Packaging Bulk | Voltage - Supply 24V ~ 60V |
Part Status Active | Current - Supply (Max) 55mA (Typ) |
For Measuring DC | Operating Temperature -40°C ~ 115°C |
Sensor Type | Polarization Bidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case Module |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,656.91000 | ¥1,656.91 |
| 10 | ¥1,263.51500 | ¥12,635.15 |
| 25 | ¥1,157.41360 | ¥28,935.34 |
| 50 | ¥1,091.09000 | ¥54,554.50 |










