5 Position Rectangular Housing Connector Receptacle Black 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Rectangular Housing Connector Receptacle Black 0.098" (2.50mm)
1053071205
1053071205
Example of Nano-Fit Assembly

1053071205

DigiKey Part Number
WM15012-ND
Manufacturer
Manufacturer Product Number
1053071205
Description
CONN RCPT HSG 5POS 2.50MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5 Position Rectangular Housing Connector Receptacle Black 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1053071205 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polyamide (PA4T), Nylon 4T, Glass Filled
Contact Type
Non-Gendered
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.098" (2.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,222
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.05000¥4.05
10¥3.47300¥34.73
25¥3.25480¥81.37
50¥3.10120¥155.06
100¥2.95230¥295.23
250¥2.76704¥691.76
900¥2.52769¥2,274.92
1,800¥2.40696¥4,332.53
2,700¥2.33908¥6,315.52
Manufacturers Standard Package