




1053091305 | |
|---|---|
DigiKey Part Number | WM15039-ND |
Manufacturer | |
Manufacturer Product Number | 1053091305 |
Description | CONN HEADER VERT 5POS 2.5MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 5 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1053091305 Models |
Category | Insulation Height 0.356" (9.05mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Gold |
Packaging Tray | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Features Board Guide |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Style | Voltage Rating 250V |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 21.30mm |
Mounting Type | Contact Finish Thickness - Post 59.0µin (1.50µm) |
Termination Kinked Pin, Solder | Applications Automotive, General Purpose, Industrial, Medical, Military, Telecommunications |
Fastening Type Latch Holder | Base Product Number |
Contact Length - Post 0.126" (3.20mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.01000 | ¥21.01 |
| 10 | ¥17.82200 | ¥178.22 |
| 120 | ¥14.95425 | ¥1,794.51 |
| 600 | ¥13.34818 | ¥8,008.91 |
| 1,080 | ¥12.80609 | ¥13,830.58 |
| 5,040 | ¥11.48827 | ¥57,900.88 |












