




2002771105 | |
|---|---|
DigiKey Part Number | WM26672-ND |
Manufacturer | |
Manufacturer Product Number | 2002771105 |
Description | CONN PLUG HSG 5POS 2.50MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2002771105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.80000 | ¥3.80 |
| 10 | ¥3.20900 | ¥32.09 |
| 25 | ¥3.00680 | ¥75.17 |
| 50 | ¥2.86280 | ¥143.14 |
| 100 | ¥2.72640 | ¥272.64 |
| 250 | ¥2.55528 | ¥638.82 |
| 500 | ¥2.43304 | ¥1,216.52 |
| 1,000 | ¥2.31685 | ¥2,316.85 |
| 2,500 | ¥2.17172 | ¥5,429.30 |











