4 Position Rectangular Housing Connector Plug Black 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Rectangular Housing Connector Plug Black 0.098" (2.50mm)
2002771104
2002771104
Example of Nano-Fit Assembly

2002771104

DigiKey Part Number
WM26671-ND
Manufacturer
Manufacturer Product Number
2002771104
Description
CONN PLUG HSG 4POS 2.50MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
2002771104 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Holder
Packaging
Bulk
Color
Black
Part Status
Active
Features
Glow Wire Compliant
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Male Pin
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.098" (2.50mm)
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2002772104Molex7,386WM26685-ND¥3.80000Parametric Equivalent
In-Stock: 2,459
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.47000¥3.47
10¥2.98500¥29.85
25¥2.79520¥69.88
50¥2.66300¥133.15
100¥2.53560¥253.56
250¥2.37612¥594.03
500¥2.26250¥1,131.25
1,000¥2.15450¥2,154.50
2,500¥2.01950¥5,048.75