8 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm)
1053081208
1053081208
Molex - Product Spotlight - Nano-Fit

1053081208

DigiKey Part Number
WM14964-ND
Manufacturer
Manufacturer Product Number
1053081208
Description
CONN RCPT HSG 8POS 2.50MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1053081208 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Row Spacing
0.098" (2.50mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Lock
Connector Type
Color
Black
Contact Type
Non-Gendered
Insulation Material
Polyamide (PA4T), Nylon 4T, Glass Filled
Number of Positions
Note
Contacts Sold Separately
Pitch
0.098" (2.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18,533
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.81000¥4.81
10¥4.08500¥40.85
25¥3.82800¥95.70
50¥3.64440¥182.22
100¥3.47030¥347.03
250¥3.25252¥813.13
750¥3.00977¥2,257.33
1,500¥2.86602¥4,299.03
3,000¥2.72920¥8,187.60
Manufacturers Standard Package