8 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm)
2014441108
2014441108
Example of Nano-Fit Assembly

2014441108

DigiKey Part Number
WM26699-ND
Manufacturer
Manufacturer Product Number
2014441108
Description
CONN PLUG HSG 8POS 2.50MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
2014441108 Models
Product Attributes
Filter Similar Products
Category
Row Spacing
0.098" (2.50mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Holder
Part Status
Active
Color
Black
Connector Type
Features
Glow Wire Compliant
Contact Type
Male Pin
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions
Operating Temperature
-40°C ~ 105°C
Pitch
0.098" (2.50mm)
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,981
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.13000¥5.13
10¥4.32500¥43.25
25¥4.05240¥101.31
50¥3.85720¥192.86
100¥3.67270¥367.27
250¥3.44264¥860.66
500¥3.27822¥1,639.11
1,000¥3.12159¥3,121.59
2,500¥2.92609¥7,315.22