14 Position Rectangular Housing Connector Receptacle Black 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Rectangular Housing Connector Receptacle Black 0.098" (2.50mm)
1053081214
1053081214
Example of Nano-Fit Assembly

1053081214

DigiKey Part Number
WM15024-ND
Manufacturer
Manufacturer Product Number
1053081214
Description
CONN RCPT HSG 14POS 2.50MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
14 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1053081214 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Row Spacing
0.098" (2.50mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Lock
Connector Type
Color
Black
Contact Type
Non-Gendered
Insulation Material
Polyamide (PA4T), Nylon 4T, Glass Filled
Number of Positions
Note
Contacts Sold Separately
Pitch
0.098" (2.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,278
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.28000¥7.28
10¥6.15300¥61.53
25¥5.76920¥144.23
50¥5.49120¥274.56
100¥5.22910¥522.91
250¥4.90148¥1,225.37
500¥4.66726¥2,333.63
1,000¥4.44430¥4,444.30
2,500¥4.16606¥10,415.15
Manufacturers Standard Package