Black 20 AWG Jumper Lead Socket to Socket Gold 5.91" (150.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0797582129

DigiKey Part Number
900-0797582129-ND
Manufacturer
Manufacturer Product Number
0797582129
Description
NANOFIT GOLD PLATED 150MM 20AWG
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Black 20 AWG Jumper Lead Socket to Socket Gold 5.91" (150.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Black
Packaging
Bag
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
5.91" (150.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,143
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.02000¥8.02
10¥6.79800¥67.98
25¥6.37120¥159.28
50¥6.06520¥303.26
100¥5.77580¥577.58
250¥5.41352¥1,353.38
500¥5.15502¥2,577.51
1,000¥4.90890¥4,908.90
2,500¥4.60159¥11,503.98
Manufacturers Standard Package