




1053082204 | |
|---|---|
DigiKey Part Number | 23-1053082204-ND |
Manufacturer | |
Manufacturer Product Number | 1053082204 |
Description | CONN RCPT HSG 4POS 2.50MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1053082204 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.098" (2.50mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Natural |
Contact Type Non-Gendered | Insulation Material Polyamide (PA4T), Nylon 4T, Glass Filled |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.72000 | ¥3.72 |
| 10 | ¥3.17600 | ¥31.76 |
| 25 | ¥2.97400 | ¥74.35 |
| 50 | ¥2.83160 | ¥141.58 |
| 100 | ¥2.69680 | ¥269.68 |
| 250 | ¥2.52764 | ¥631.91 |
| 500 | ¥2.40674 | ¥1,203.37 |
| 1,000 | ¥2.29178 | ¥2,291.78 |
| 2,500 | ¥2.14825 | ¥5,370.62 |

















