Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Bel Solutions for Medical Applications

FLS250-1012

DigiKey Part Number
179-FLS250-1012-ND
Manufacturer
Manufacturer Product Number
FLS250-1012
Description
AC/DC CONVERTER 12V 250W
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
FLS250-1012 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
4 kV
Packaging
Box
Efficiency
94%
Part Status
Active
Operating Temperature
-40°C ~ 70°C (With Derating)
Type
Open Frame
Features
Adjustable Output, DC Input Capable, PFC, Remote On/Off, Standby Output, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
85 ~ 264 VAC
Size / Dimension
4.50" L x 2.50" W x 1.50" H (114.3mm x 63.5mm x 38.1mm)
Voltage - Output 1
12V
Approval Agency
CB, CE, CSA, NEMKO, UL
Current - Output 1
16.6 A
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,977.11000¥1,977.11
5¥1,883.06200¥9,415.31
24¥1,795.68167¥43,096.36
Manufacturers Standard Package