Connector Header Through Hole 4 position 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 4 position 0.098" (2.50mm)
1053102204
1053102204
Example of Nano-Fit Assembly

1053102204

DigiKey Part Number
WM15068-ND
Manufacturer
Manufacturer Product Number
1053102204
Description
CONN HEADER VERT 4POS 2.5MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1053102204 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.126" (3.20mm)
Mfr
Insulation Height
0.356" (9.05mm)
Series
Contact Shape
Square
Packaging
Tray
Contact Finish - Mating
Gold
Part Status
Active
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Brass
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions
Features
Board Guide
Number of Rows
2
Operating Temperature
-40°C ~ 105°C
Row Spacing - Mating
Insulation Color
Natural
Number of Positions Loaded
All
Voltage Rating
250V
Style
Mated Stacking Heights
21.30mm
Shrouding
Shrouded - 4 Wall
Contact Finish Thickness - Post
59.0µin (1.50µm)
Mounting Type
Applications
Automotive, General Purpose, Industrial, Medical, Military, Telecommunications
Termination
Kinked Pin, Solder
Base Product Number
Fastening Type
Latch Holder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,149
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.54000¥16.54
10¥14.05900¥140.59
300¥11.05700¥3,317.10
600¥10.52922¥6,317.53
1,200¥10.02675¥12,032.10
5,100¥9.05433¥46,177.08
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.