




1053141306 | |
|---|---|
DigiKey Part Number | WM15167-ND |
Manufacturer | |
Manufacturer Product Number | 1053141306 |
Description | CONN HEADER R/A 6POS 2.5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 6 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1053141306 Models |
Category | Contact Length - Post 0.138" (3.50mm) |
Mfr | Insulation Height 0.247" (6.28mm) |
Series | Contact Shape Square |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide |
Number of Rows 2 | Operating Temperature -40°C ~ 125°C |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Style | Voltage Rating 250V |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 59.0µin (1.50µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Military, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.37000 | ¥28.37 |
| 10 | ¥24.06500 | ¥240.65 |
| 204 | ¥19.45093 | ¥3,967.99 |
| 612 | ¥18.00021 | ¥11,016.13 |
| 1,020 | ¥17.36338 | ¥17,710.65 |
| 5,100 | ¥15.50128 | ¥79,056.53 |










