FLS2+E5+B4:H1+B4:H58
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FLS2+E5+B4:H1+B4:H58
Bel Solutions for Medical Applications

FLS250-2024

DigiKey Part Number
179-FLS250-2024-ND
Manufacturer
Manufacturer Product Number
FLS250-2024
Description
AC/DC CONVERTER 24V 250W
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
FLS250-2024 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
14.5 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
4 kV
Efficiency
94%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Adjustable Output, DC Input Capable, PFC, Remote On/Off, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.50" L x 2.50" W x 1.58" H (114.3mm x 63.5mm x 40.1mm)
Approval Agency
CB, CE, CSA, NEMKO, UL
Standard Number
62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,193.53000¥1,193.53
5¥1,136.73600¥5,683.68
24¥1,083.99125¥26,015.79
48¥1,061.47250¥50,950.68
72¥1,048.51875¥75,493.35
Manufacturers Standard Package