




1053091308 | |
|---|---|
DigiKey Part Number | WM15042-ND |
Manufacturer | |
Manufacturer Product Number | 1053091308 |
Description | CONN HEADER VERT 8POS 2.5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1053091308 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Kinked Pin, Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | 0.126" (3.20mm) | |
Overall Contact Length | - | |
Insulation Height | 0.356" (9.05mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 250V | |
Mated Stacking Heights | 21.30mm | |
Contact Finish Thickness - Post | 59.0µin (1.50µm) | |
Applications | Automotive, General Purpose, Industrial, Medical, Military, Telecommunications | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.30000 | ¥25.30 |
| 84 | ¥18.50286 | ¥1,554.24 |
| 168 | ¥17.61935 | ¥2,960.05 |
| 504 | ¥16.30510 | ¥8,217.77 |
| 1,008 | ¥15.52713 | ¥15,651.35 |
| 5,040 | ¥13.86190 | ¥69,863.98 |





