1053091304 | ||
---|---|---|
DigiKey Part Number | WM15038-ND | |
Manufacturer | ||
Manufacturer Product Number | 1053091304 | |
Description | CONN HEADER VERT 4POS 2.5MM | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Connector Header Through Hole 4 position 0.098" (2.50mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1053091304 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Kinked Pin, Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | 0.126" (3.20mm) | |
Overall Contact Length | - | |
Insulation Height | 0.356" (9.05mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 250V | |
Mated Stacking Heights | 21.30mm | |
Contact Finish Thickness - Post | 59.0µin (1.50µm) | |
Applications | Automotive, General Purpose, Industrial, Medical, Military, Telecommunications | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.11000 | ¥15.11 |
10 | ¥12.89700 | ¥128.97 |
156 | ¥10.65109 | ¥1,661.57 |
1,092 | ¥8.40879 | ¥9,182.40 |
4,992 | ¥7.45577 | ¥37,219.20 |
10,140 | ¥7.28759 | ¥73,896.16 |