




1053091302 | |
|---|---|
DigiKey Part Number | WM15036-ND |
Manufacturer | |
Manufacturer Product Number | 1053091302 |
Description | CONN HEADER VERT 2POS 2.5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1053091302 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Kinked Pin, Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | 0.126" (3.20mm) | |
Overall Contact Length | - | |
Insulation Height | 0.356" (9.05mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 250V | |
Mated Stacking Heights | 21.30mm | |
Contact Finish Thickness - Post | 59.0µin (1.50µm) | |
Applications | Automotive, General Purpose, Industrial, Medical, Military, Telecommunications | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.59000 | ¥9.59 |
| 10 | ¥8.14500 | ¥81.45 |
| 300 | ¥6.40690 | ¥1,922.07 |
| 600 | ¥6.10093 | ¥3,660.56 |
| 1,200 | ¥5.80963 | ¥6,971.56 |
| 5,100 | ¥5.24598 | ¥26,754.50 |
| 10,200 | ¥4.99582 | ¥50,957.36 |











