




2002771108 | |
|---|---|
DigiKey Part Number | WM26675-ND |
Manufacturer | |
Manufacturer Product Number | 2002771108 |
Description | CONN PLUG HSG 8POS 2.50MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Plug Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2002771108 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Black |
Part Status Active | Features Glow Wire Compliant |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2002772108 | Molex | 8 | WM26689-ND | ¥6.29000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.79000 | ¥5.79 |
| 10 | ¥4.90400 | ¥49.04 |
| 25 | ¥4.59800 | ¥114.95 |
| 50 | ¥4.37980 | ¥218.99 |
| 100 | ¥4.16970 | ¥416.97 |
| 250 | ¥3.90840 | ¥977.10 |
| 500 | ¥3.72166 | ¥1,860.83 |
| 1,000 | ¥3.54386 | ¥3,543.86 |
| 2,500 | ¥3.32192 | ¥8,304.80 |











