


2014472300 | |
|---|---|
DigiKey Part Number | 900-2014472300TR-ND - Tape & Reel (TR) 900-2014472300CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2014472300 |
Description | NANO-FIT PLUG TML 30AU 20-22 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 20-22 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 20-22 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Stamped | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.98000 | ¥2.98 |
| 10 | ¥2.54700 | ¥25.47 |
| 25 | ¥2.38840 | ¥59.71 |
| 50 | ¥2.27420 | ¥113.71 |
| 100 | ¥2.16420 | ¥216.42 |
| 250 | ¥2.02872 | ¥507.18 |
| 500 | ¥1.93182 | ¥965.91 |
| 1,000 | ¥1.83944 | ¥1,839.44 |
| 2,500 | ¥1.72421 | ¥4,310.52 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 15,000 | ¥2.00159 | ¥30,023.85 |
| 30,000 | ¥1.90613 | ¥57,183.90 |










