



2002771106 | |
|---|---|
DigiKey Part Number | WM26673-ND |
Manufacturer | |
Manufacturer Product Number | 2002771106 |
Description | CONN PLUG HSG 6POS 2.50MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2002771106 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Black |
Part Status Active | Features Glow Wire Compliant |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.47000 | ¥4.47 |
| 10 | ¥3.78800 | ¥37.88 |
| 25 | ¥3.54960 | ¥88.74 |
| 50 | ¥3.37920 | ¥168.96 |
| 100 | ¥3.21700 | ¥321.70 |
| 250 | ¥3.01556 | ¥753.89 |
| 500 | ¥2.87134 | ¥1,435.67 |
| 1,000 | ¥2.73414 | ¥2,734.14 |
| 2,500 | ¥2.56287 | ¥6,407.18 |










