Connector Header Through Hole 16 position 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 16 position 0.098" (2.50mm)
1053101316
1053101316
Example of Nano-Fit Assembly

1053101316

DigiKey Part Number
WM15067-ND
Manufacturer
Manufacturer Product Number
1053101316
Description
CONN HEADER VERT 16POS 2.5MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 16 position 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1053101316 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.126" (3.20mm)
Mfr
Insulation Height
0.356" (9.05mm)
Series
Contact Shape
Square
Packaging
Tray
Contact Finish - Mating
Gold
Part Status
Active
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Brass
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions
Features
Board Guide
Number of Rows
2
Operating Temperature
-40°C ~ 105°C
Row Spacing - Mating
Insulation Color
Black
Number of Positions Loaded
All
Voltage Rating
250V
Style
Mated Stacking Heights
21.30mm
Shrouding
Shrouded - 4 Wall
Contact Finish Thickness - Post
59.0µin (1.50µm)
Mounting Type
Applications
Automotive, General Purpose, Industrial, Medical, Military, Telecommunications
Termination
Kinked Pin, Solder
Base Product Number
Fastening Type
Latch Holder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 675
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥52.76000¥52.76
84¥38.60607¥3,242.91
168¥36.76310¥6,176.20
504¥34.02234¥17,147.26
1,008¥32.39993¥32,659.13
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.