
OPA378AIDCKR | |
|---|---|
DigiKey Part Number | 296-48325-2-ND - Tape & Reel (TR) 296-48325-1-ND - Cut Tape (CT) 296-48325-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA378AIDCKR |
Description | IC OPAMP ZERO-DRIFT 1CIRC SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA378AIDCKR Models |
Category | Voltage - Input Offset 20 µV |
Mfr | Current - Supply 125µA |
Series | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.2 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Slew Rate 0.4V/µs | Supplier Device Package SC-70-5 |
Gain Bandwidth Product 900 kHz | Base Product Number |
Current - Input Bias 150 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMR1802G-LBTR | Rohm Semiconductor | 2,107 | LMR1802G-LBCT-ND | ¥44.66000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.04000 | ¥16.04 |
| 10 | ¥11.77600 | ¥117.76 |
| 25 | ¥10.72440 | ¥268.11 |
| 100 | ¥9.56090 | ¥956.09 |
| 250 | ¥9.00636 | ¥2,251.59 |
| 500 | ¥8.67224 | ¥4,336.12 |
| 1,000 | ¥8.66737 | ¥8,667.37 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥8.72261 | ¥26,167.83 |
| 6,000 | ¥8.54261 | ¥51,255.66 |
| 9,000 | ¥8.45251 | ¥76,072.59 |

