



LSHM-140-02.5-L-DV-A-N-K-TR | |
|---|---|
DigiKey Part Number | SAM14126TR-ND - Tape & Reel (TR) SAM14126CT-ND - Cut Tape (CT) SAM14126DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-140-02.5-L-DV-A-N-K-TR |
Description | CONN SELF-MATE 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-140-02.5-L-DV-A-N-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Mated Stacking Heights 5mm, 5.5mm, 6.5mm, 8.5mm |
Number of Positions 80 | Height Above Board 0.156" (3.96mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.30000 | ¥47.30 |
| 10 | ¥40.22400 | ¥402.24 |
| 25 | ¥37.70000 | ¥942.50 |
| 50 | ¥35.89900 | ¥1,794.95 |
| 100 | ¥34.18380 | ¥3,418.38 |
| 250 | ¥32.04396 | ¥8,010.99 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 600 | ¥33.82442 | ¥20,294.65 |
| 1,200 | ¥32.58399 | ¥39,100.79 |
| 3,000 | ¥26.87754 | ¥80,632.62 |












