1827654-1 | ||
---|---|---|
DigiKey Part Number | A114989-ND | |
Manufacturer | ||
Manufacturer Product Number | 1827654-1 | |
Description | CONN HDR 7POS 2.00MM R/A SLDR | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 7 Position Header, Male Blades Connector Solder 0.079" (2.00mm) Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 1827654-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Battery | |
Connector Type | Header, Male Blades | |
Number of Positions | 7 | |
Pitch | 0.079" (2.00mm) | |
Mounting Type | Through Hole, Right Angle | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | Keyless | |
Color | Black | |
Fastening Type | Push-Pull | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Voltage Rating | 30 V | |
Current Rating (Amps) | 7 A | |
Material - Insulation | Thermoplastic | |
Operating Temperature | -30°C ~ 70°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 1827654-1 |
HTML Datasheet | 1827654 Drawing |
EDA Models | 1827654-1 Models |
3D Drawings | 1827654-1.pdf |
Product Drawings | 1827654 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.02000 | ¥39.02 |
10 | ¥34.18400 | ¥341.84 |
25 | ¥33.28840 | ¥832.21 |
80 | ¥32.57363 | ¥2,605.89 |
240 | ¥30.60492 | ¥7,345.18 |
480 | ¥30.42606 | ¥14,604.51 |
960 | ¥28.45721 | ¥27,318.92 |
2,400 | ¥25.41464 | ¥60,995.14 |
Attribute | Description |
---|---|
Other Names | -1827654-1-SI 2266-1827654-1 A114989 1827654-1-ND -1827654-1-CSI |
Standard Package | 80 |