Parametric Equivalent

HLCD-40-40.00-TD-TH-2 | |
|---|---|
DigiKey Part Number | 612-HLCD-40-40.00-TD-TH-2-ND |
Manufacturer | |
Manufacturer Product Number | HLCD-40-40.00-TD-TH-2 |
Description | CBL ASSM SELF-MATE 80POS 40" HDR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Cable Assembly Rectangular Self Mating, Non-Gendered, Hermaphroditic to Self Mating, Non-Gendered, Hermaphroditic, Reversed 3.33' (1.02m) |
Datasheet | Datasheet |
EDA/CAD Models | HLCD-40-40.00-TD-TH-2 Models |
Category | Pitch - Cable 0.010" (0.25mm) |
Manufacturer Samtec Inc. | Length 3.33' (1.02m) |
Series | Color Blue, Ribbon |
Packaging Bulk | Shielding Shielded |
Part Status Active | Cable Termination IDC |
Connector Type Self Mating, Non-Gendered, Hermaphroditic to Self Mating, Non-Gendered, Hermaphroditic, Reversed | Contact Finish Gold |
Number of Positions 80 | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLCD-40-40.00-TD-TH-1 | Samtec Inc. | 1 | 612-HLCD-40-40.00-TD-TH-1-ND | ¥1,599.20000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,922.20000 | ¥1,922.20 |








