
LSHM-140-01-L-RH-A-S-K-TR | |
|---|---|
DigiKey Part Number | SAM14123TR-ND - Tape & Reel (TR) SAM14123CT-ND - Cut Tape (CT) SAM14123DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-140-01-L-RH-A-S-K-TR |
Description | CONN SELF-MATE 80P R/A SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount, Right Angle, Reverse Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-140-01-L-RH-A-S-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle, Reverse |
Series | Features Board Guide, Pick and Place, Shielded |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Height Above Board 0.202" (5.13mm) |
Number of Positions 80 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥105.77000 | ¥105.77 |
| 10 | ¥89.89200 | ¥898.92 |
| 25 | ¥84.26200 | ¥2,106.55 |
| 50 | ¥80.23800 | ¥4,011.90 |
| 100 | ¥76.40910 | ¥7,640.91 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 375 | ¥66.07571 | ¥24,778.39 |
| 750 | ¥62.12652 | ¥46,594.89 |




