LSHM-140-02.5-L-DV-A-S-K-TR | ||
---|---|---|
DigiKey Part Number | SAM14127TR-ND - Tape & Reel (TR) SAM14127CT-ND - Cut Tape (CT) SAM14127DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LSHM-140-02.5-L-DV-A-S-K-TR | |
Description | CONN SELF-MATE 80POS SMD GOLD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 80 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | LSHM-140-02.5-L-DV-A-S-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm, 5.5mm, 6.5mm, 8.5mm | |
Height Above Board | 0.156" (3.96mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.72000 | ¥51.72 |
50 | ¥47.36800 | ¥2,368.40 |
100 | ¥44.63830 | ¥4,463.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
575 | ¥40.32190 | ¥23,185.09 |