GSEZ12B090 | |
---|---|
DigiKey Part Number | 4786-GSEZ12B090TR-ND - Tape & Reel (TR) 4786-GSEZ12B090CT-ND - Cut Tape (CT) 4786-GSEZ12B090DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSEZ12B090 |
Description | TVS, ESD, SINGLE, BI-DIR, 12.0V, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 9pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.42000 | ¥14.20 |
100 | ¥0.69290 | ¥69.29 |
500 | ¥0.57810 | ¥289.05 |
1,000 | ¥0.40168 | ¥401.68 |
2,000 | ¥0.34816 | ¥696.32 |
5,000 | ¥0.32296 | ¥1,614.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.26781 | ¥2,678.10 |
30,000 | ¥0.26309 | ¥7,892.70 |
50,000 | ¥0.23631 | ¥11,815.50 |
100,000 | ¥0.20952 | ¥20,952.00 |
250,000 | ¥0.20480 | ¥51,200.00 |