LSEM-120-01-L-DH-A-N-K-TR | |
---|---|
DigiKey Part Number | SAM14059TR-ND - Tape & Reel (TR) SAM14059CT-ND - Cut Tape (CT) SAM14059DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSEM-120-01-L-DH-A-N-K-TR |
Description | CONN SELF-MATE 40P R/A SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSEM-120-01-L-DH-A-N-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.202" (5.13mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.22000 | ¥63.22 |
10 | ¥58.45400 | ¥584.54 |
25 | ¥55.25240 | ¥1,381.31 |
50 | ¥53.20000 | ¥2,660.00 |
100 | ¥42.85550 | ¥4,285.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥42.85588 | ¥10,713.97 |
500 | ¥40.22838 | ¥20,114.19 |