
SN65HVD75DGK | |
|---|---|
DigiKey Part Number | 296-39180-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65HVD75DGK |
Description | IC TRANSCEIVER HALF 1/1 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD75DGK Models |
Category | Receiver Hysteresis 80 mV |
Manufacturer Texas Instruments | Data Rate 20Mbps |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-VSSOP |
Duplex Half | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.13000 | ¥37.13 |
| 10 | ¥28.16800 | ¥281.68 |
| 80 | ¥23.78663 | ¥1,902.93 |
| 160 | ¥22.81019 | ¥3,649.63 |
| 320 | ¥22.00647 | ¥7,042.07 |
| 560 | ¥21.46241 | ¥12,018.95 |
| 1,040 | ¥20.95228 | ¥21,790.37 |
| 2,560 | ¥20.35178 | ¥52,100.56 |











